Part Details for PRL1632-R051-F-T1 by Susumu Co Ltd
Overview of PRL1632-R051-F-T1 by Susumu Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for PRL1632-R051-F-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T3885
|
Newark | Current Sense Resistors 1206 1W 1% |Susumu PRL1632-R051-F-T1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 | Buy Now |
DISTI #
408-PRL1632-R051-F-T1CT-ND
|
DigiKey | RES 0.051 OHM 1W 1206 WIDE Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1946 In Stock |
|
$0.1778 / $0.6100 | Buy Now |
DISTI #
754-PRL1632-R051-FT1
|
Mouser Electronics | Current Sense Resistors - SMD 1W 0.051ohm 1% RoHS: Compliant | 1385 |
|
$0.1770 / $0.6100 | Buy Now |
|
Future Electronics | PRL Series 1206 0.051 Ω 1 W ±1% 0 to +350 ppm/°C Long Side Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 4000Reel |
|
$0.1770 / $0.1930 | Buy Now |
|
New Advantage Corporation | PRL Series 1206 0.051 O 1 W �1% 0 to +350 ppm/�C Long Side Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 3000 |
|
$0.2251 | Buy Now |
Part Details for PRL1632-R051-F-T1
PRL1632-R051-F-T1 CAD Models
PRL1632-R051-F-T1 Part Data Attributes
|
PRL1632-R051-F-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PRL1632-R051-F-T1
Susumu Co Ltd
Res,SMT,Thin Film,51m Ohms,1% +/-Tol,-100,100ppm TC,1206 Case
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Susumu | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.051 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Tolerance | 1% |