Part Details for PRL1A1400X42AS (ALTERNATE: PRL1A1400X42AS) by Eaton Cutler-Hammer
Overview of PRL1A1400X42AS (ALTERNATE: PRL1A1400X42AS) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRL1A1400X42AS (ALTERNATE: PRL1A1400X42AS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72902002
|
RS | PRL1A INTERIOR NO TFL 240Y/120V 1PH 3W 400A 42 CKT AL BUS | Eaton - Cutler Hammer PRL1A1400X42AS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$988.2500 | RFQ |