Part Details for PRL1X1225X42C (ALTERNATE: PRL1X1225X42C) by Eaton Cutler-Hammer
Overview of PRL1X1225X42C (ALTERNATE: PRL1X1225X42C) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRL1X1225X42C (ALTERNATE: PRL1X1225X42C)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72902037
|
RS | PRL1X INTERIOR 120/240 1P 3W 225A 42 CU BUS | Eaton - Cutler Hammer PRL1X1225X42C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,353.4000 | RFQ |