Part Details for PRL2X3100X18A (ALTERNATE: PRL2X3100X18A) by Eaton Cutler-Hammer
Overview of PRL2X3100X18A (ALTERNATE: PRL2X3100X18A) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRL2X3100X18A (ALTERNATE: PRL2X3100X18A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72902084
|
RS | PRL2X INTERIOR 480Y/277 3P 4W 100A 18 CKT AL BUS | Eaton - Cutler Hammer PRL2X3100X18A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$672.3400 | RFQ |