Part Details for PRN-3200B2-16TB by Hanwha Techwin America
Overview of PRN-3200B2-16TB by Hanwha Techwin America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QB-R5F10Y16-TB | Renesas Electronics Corporation | RL78/G10 (R5F10Y16) Target Board | |
95157-116TB07LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for PRN-3200B2-16TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 32CH NVR UP TO 8K AI RAID 5 & 6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |