Part Details for PRNF18AAD562R by SEI Stackpole Electronics Inc
Overview of PRNF18AAD562R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for PRNF18AAD562R
PRNF18AAD562R CAD Models
PRNF18AAD562R Part Data Attributes
|
PRNF18AAD562R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PRNF18AAD562R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.125W, 562ohm, 200V, 0.05% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.8 mm | |
Package Length | 3.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for PRNF18AAD562R
This table gives cross-reference parts and alternative options found for PRNF18AAD562R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRNF18AAD562R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRNF18BBD562R | Fixed Resistor, Metal Film, 0.125W, 562ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | PRNF18AAD562R vs PRNF18BBD562R |
RNF18ABD562R | RESISTOR, METAL FILM, 0.125W, 0.05%, 100ppm, 562ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PRNF18AAD562R vs RNF18ABD562R |
RNF18BAD562R | Fixed Resistor, Metal Film, 0.125W, 562ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PRNF18AAD562R vs RNF18BAD562R |
RNF18BND562R | Fixed Resistor, Metal Film, 0.125W, 562ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | PRNF18AAD562R vs RNF18BND562R |
RNF18BTD562R | Fixed Resistor, Metal Film, 0.125W, 562ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PRNF18AAD562R vs RNF18BTD562R |
PRNF18ABD562R | Fixed Resistor, Metal Film, 0.125W, 562ohm, 200V, 0.05% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | PRNF18AAD562R vs PRNF18ABD562R |
RNF18ATD562R | Fixed Resistor, Metal Film, 0.125W, 562ohm, 200V, 0.05% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PRNF18AAD562R vs RNF18ATD562R |
PRNF18AND562R | Fixed Resistor, Metal Film, 0.125W, 562ohm, 200V, 0.05% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | PRNF18AAD562R vs PRNF18AND562R |
PRNF18BND562R | Fixed Resistor, Metal Film, 0.125W, 562ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | PRNF18AAD562R vs PRNF18BND562R |