There are no models available for this part yet.
Overview of PRQC8.00SR5010X000 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PRQC8.00SR5010X000 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55M7858
|
Newark | Ceramic Resonator, 8Mhz, Smd, Full Reel, Frequency:8Mhz, Oscillator Mounting:Smd, No. Of Pins:3 Pin, Resonant Impedance:-, Frequency Tolerance:± 0.5%, Product Range:Prqc Series, Operating Temperature Min:-40°C, Load Capacitance:10Pf Rohs Compliant: Yes |Kyocera Avx PRQC8.00SR5010X000 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
97M6407
|
Newark | Ceramic Resonator, 8Mhz, Smd, Frequency:8Mhz, Oscillator Mounting:Smd, No. Of Pins:3 Pin, Resonant Impedance:-, Frequency Tolerance:± 0.5%, Product Range:Prqc Series, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Kyocera Avx PRQC8.00SR5010X000 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
70195795
|
RS | Resonator, Ceramic, 8MHz, 3.2x1.3mm SMD, +/-0.5%, -40 to +85degc, PRQC | AVX PRQC8.00SR5010X000 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2950 / $0.3470 | RFQ |
CAD Models for PRQC8.00SR5010X000 by Kyocera AVX Components
Part Data Attributes for PRQC8.00SR5010X000 by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Want to compare parts?
-
Kyocera AVX ComponentsCeramic Resonator; Resonant Frequency:8MHz; Frequency Tolerance:0.5%; Terminal Type:Surface Mount (SMD SMT); Frequency:8MHz; Load Capacitance:10pF; Operating Temp. Max:85 C; Operating Temp. Min:-40 C; Series:PRQC RoHS Compliant: YesVS
-