Part Details for PRTR5V0U2AX,215 by NXP Semiconductors
Overview of PRTR5V0U2AX,215 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRTR5V0U2AX,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | UNIDIRECTIONAL, SILICON, TVS DIODE | 28 |
|
$0.2500 / $0.3000 | Buy Now |
|
Ameya Holding Limited | PRTR Series 9 V 1.8 pF Rail-to-Rail ESD Protection Diode - SOT-143B | 3000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 455 |
|
RFQ |
Part Details for PRTR5V0U2AX,215
PRTR5V0U2AX,215 CAD Models
PRTR5V0U2AX,215 Part Data Attributes
|
PRTR5V0U2AX,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PRTR5V0U2AX,215
NXP Semiconductors
PRTR5V0U2AX - Ultra low capacitance double rail-to-rail ESD protection diode SOT-143 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-143 | |
Package Description | SOT-143B, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT143B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Max | 9 V | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 7.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PRTR5V0U2AX,215
This table gives cross-reference parts and alternative options found for PRTR5V0U2AX,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRTR5V0U2AX,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRTR5V0U2AX | Trans Voltage Suppressor Diode | Nexperia | PRTR5V0U2AX,215 vs PRTR5V0U2AX |
934059879215 | Trans Voltage Suppressor Diode | Nexperia | PRTR5V0U2AX,215 vs 934059879215 |
PRTR5V0U2AX,215 | PRTR5V0U2AX - Ultra low capacitance double rail-to-rail ESD protection diode@en-us SOT-143 4-Pin | Nexperia | PRTR5V0U2AX,215 vs PRTR5V0U2AX,215 |
934059879235 | Trans Voltage Suppressor Diode | Nexperia | PRTR5V0U2AX,215 vs 934059879235 |
PRTR5V0U2AX,235 | PRTR5V0U2AX - Ultra low capacitance double rail-to-rail ESD protection diode@en-us SOT-143 4-Pin | Nexperia | PRTR5V0U2AX,215 vs PRTR5V0U2AX,235 |
934058998215 | Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon | Nexperia | PRTR5V0U2AX,215 vs 934058998215 |
PRTR5V0U2X | Trans Voltage Suppressor Diode | Nexperia | PRTR5V0U2AX,215 vs PRTR5V0U2X |