Datasheets
PRTR5V0U2AX,235 by:

PRTR5V0U2AX - Ultra low capacitance double rail-to-rail ESD protection diode@en-us SOT-143 4-Pin

Part Details for PRTR5V0U2AX,235 by Nexperia

Overview of PRTR5V0U2AX,235 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PRTR5V0U2AX,235

Part # Distributor Description Stock Price Buy
DISTI # 29AK4018
Newark Esd Protection Diode Rohs Compliant: Yes |Nexperia PRTR5V0U2AX,235 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.1880
  • 20,000 $0.1740
  • 40,000 $0.1620
  • 60,000 $0.1520
$0.1520 / $0.1880 Buy Now
DISTI # 1727-5862-1-ND
DigiKey TVS DIODE 5.5VWM SOT143B Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 91324
In Stock
  • 1 $0.4400
  • 10 $0.3790
  • 100 $0.2635
  • 500 $0.2057
  • 1,000 $0.1784
  • 10,000 $0.1784
$0.1784 / $0.4400 Buy Now
DISTI # PRTR5V0U2AX,235
Avnet Americas ESD Suppressor Diode Arrays 12KV 4-Pin(3+Tab) SOT-143B T/R - Tape and Reel (Alt: PRTR5V0U2AX,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.1746
  • 20,000 $0.1699
  • 40,000 $0.1652
  • 60,000 $0.1605
  • 80,000 $0.1558
  • 100,000 $0.1510
  • 1,000,000 $0.1463
$0.1463 / $0.1746 Buy Now
DISTI # 771-PRTR5V0U2AX,235
Mouser Electronics ESD Suppressors / TVS Diodes PRTR5V0U2AX/SOT143/SOT4 RoHS: Compliant 4967
  • 1 $0.4400
  • 10 $0.3790
  • 100 $0.2640
  • 500 $0.2060
  • 1,000 $0.1790
  • 10,000 $0.1780
$0.1780 / $0.4400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 0
  • 10,000 $0.1553
$0.1553 Buy Now
DISTI # PRTR5V0U2AX,235
Avnet Americas ESD Suppressor Diode Arrays 12KV 4-Pin(3+Tab) SOT-143B T/R - Tape and Reel (Alt: PRTR5V0U2AX,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.1746
  • 20,000 $0.1699
  • 40,000 $0.1652
  • 60,000 $0.1605
  • 80,000 $0.1558
  • 100,000 $0.1510
  • 1,000,000 $0.1463
$0.1463 / $0.1746 Buy Now
DISTI # PRTR5V0U2AX,235
Avnet Americas ESD Suppressor Diode Arrays 12KV 4-Pin(3+Tab) SOT-143B T/R - Tape and Reel (Alt: PRTR5V0U2AX,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.1746
  • 20,000 $0.1699
  • 40,000 $0.1652
  • 60,000 $0.1605
  • 80,000 $0.1558
  • 100,000 $0.1510
  • 1,000,000 $0.1463
$0.1463 / $0.1746 Buy Now
DISTI # PRTR5V0U2AX,235
Avnet Asia ESD Suppressor Diode Arrays 12KV 4-Pin(3+Tab) SOT-143B T/R (Alt: PRTR5V0U2AX,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days 0
RFQ
DISTI # PRTR5V0U2AX,235
Avnet Silica ESD Suppressor Diode Arrays 12KV 4-Pin(3+Tab) SOT-143B T/R (Alt: PRTR5V0U2AX,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days Silica - 0
Buy Now
DISTI # PRTR5V0U2AX,235
EBV Elektronik ESD Suppressor Diode Arrays 12KV 4-Pin(3+Tab) SOT-143B T/R (Alt: PRTR5V0U2AX,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days EBV - 0
Buy Now
DISTI # 3940791
Farnell ESD PROTECTION DIODE RoHS: Compliant Min Qty: 10000 Lead time: 7 Weeks, 1 Days Container: Reel 0
  • 10,000 $0.1886
$0.1886 Buy Now

Part Details for PRTR5V0U2AX,235

PRTR5V0U2AX,235 CAD Models

PRTR5V0U2AX,235 Part Data Attributes

PRTR5V0U2AX,235 Nexperia
Buy Now Datasheet
Compare Parts:
PRTR5V0U2AX,235 Nexperia PRTR5V0U2AX - Ultra low capacitance double rail-to-rail ESD protection diode@en-us SOT-143 4-Pin
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code SOT-143
Package Description R-PDSO-G4
Pin Count 4
Manufacturer Package Code SOT143B
Reach Compliance Code compliant
Factory Lead Time 6 Weeks
Samacsys Manufacturer Nexperia
Breakdown Voltage-Max 9 V
Breakdown Voltage-Min 6 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G4
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Reference Standard AEC-Q101; IEC-60134; IEC-61000-4-2
Rep Pk Reverse Voltage-Max 5.5 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for PRTR5V0U2AX,235

This table gives cross-reference parts and alternative options found for PRTR5V0U2AX,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRTR5V0U2AX,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PRTR5V0U2AX Trans Voltage Suppressor Diode Nexperia PRTR5V0U2AX,235 vs PRTR5V0U2AX
934059879215 Trans Voltage Suppressor Diode Nexperia PRTR5V0U2AX,235 vs 934059879215
PRTR5V0U2AX,215 PRTR5V0U2AX - Ultra low capacitance double rail-to-rail ESD protection diode@en-us SOT-143 4-Pin Nexperia PRTR5V0U2AX,235 vs PRTR5V0U2AX,215
934059879235 Trans Voltage Suppressor Diode Nexperia PRTR5V0U2AX,235 vs 934059879235
934058998215 Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon Nexperia PRTR5V0U2AX,235 vs 934058998215
PRTR5V0U2X Trans Voltage Suppressor Diode Nexperia PRTR5V0U2AX,235 vs PRTR5V0U2X
Part Number Description Manufacturer Compare
PRTR5V0U2X Trans Voltage Suppressor Diode Nexperia PRTR5V0U2AX,235 vs PRTR5V0U2X
PRTR5V0U2AX Trans Voltage Suppressor Diode Nexperia PRTR5V0U2AX,235 vs PRTR5V0U2AX
934058998215 Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon Nexperia PRTR5V0U2AX,235 vs 934058998215
PRTR5V0U2AX,215 PRTR5V0U2AX - Ultra low capacitance double rail-to-rail ESD protection diode@en-us SOT-143 4-Pin Nexperia PRTR5V0U2AX,235 vs PRTR5V0U2AX,215
934059879215 Trans Voltage Suppressor Diode Nexperia PRTR5V0U2AX,235 vs 934059879215
934059879235 Trans Voltage Suppressor Diode Nexperia PRTR5V0U2AX,235 vs 934059879235

PRTR5V0U2AX,235 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRTR5V0U2AX,235 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRTR5V0U2AX,235 by Nexperia

  • Please alert me when PRTR5V0U2AX,235 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PRTR5V0U2AX,235 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRTR5V0U2AX,235 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PRTR5V0U2AX,235 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRTR5V0U2AX,235.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRTR5V0U2AX,235 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: