Part Details for PRTR5V0U2X by Philips Semiconductors
Overview of PRTR5V0U2X by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PRTR5V0U2X
PRTR5V0U2X CAD Models
PRTR5V0U2X Part Data Attributes
|
PRTR5V0U2X
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PRTR5V0U2X
Philips Semiconductors
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 7.5 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES |