Part Details for PRV4FLGJS102KL by Vishay Sfernice
Overview of PRV4FLGJS102KL by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRV4FLGJS102KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-PRV4FLGJS102KL-ND
|
DigiKey | POT Min Qty: 500 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$18.1532 | Buy Now |
Part Details for PRV4FLGJS102KL
PRV4FLGJS102KL CAD Models
PRV4FLGJS102KL Part Data Attributes
|
PRV4FLGJS102KL
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
PRV4FLGJS102KL
Vishay Sfernice
RES,TAPPED,CERMET,1K OHMS,31.5WVDC,10% +/-TOL,-200,200PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CIRCULAR PACKAGE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Cylindrical | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 19.6 mm | |
Package Length | 12 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance | 1000 Ω | |
Resistance Law | LOGARITHMIC | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 31.5 V |