There are no models available for this part yet.
Overview of PS-00232 by Mueller Electric Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68000-232HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 32 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail | |
10127820-0232BCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Black Color, 2 Positions, LCP, GW Compatible, With Short Tail, Tape and Reel with cap. |
Price & Stock for PS-00232 by Mueller Electric Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Non-Insulated 4mm Banana Jack -black RoHS: Compliant |
102 In Stock |
|
$2.2700 / $3.4500 | Buy Now | ||
Master Electronics | Non-Insulated 4mm Banana Jack -black RoHS: Compliant |
102 In Stock |
|
$2.2700 / $3.4500 | Buy Now |