Part Details for PS-4-01 by Essentra Components
Overview of PS-4-01 by Essentra Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-4-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1372-ND
|
DigiKey | BRD SPT REST MNT SNAP LOCK 1/4" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1347 In Stock |
|
$0.1232 / $0.3200 | Buy Now |
DISTI #
144-PS-4-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Rest Mnt,Natural,1/4 in Spc, CB Support,Rest Mnt,Natural RoHS: Compliant | 632 |
|
$0.1230 / $0.3200 | Buy Now |
|
Future Electronics | PS Series Natural Color Nylon 0.250 inch Push Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1300 / $0.1510 | Buy Now |
|
Bisco Industries | 439 |
|
Buy Now | ||
DISTI #
RICPS-4-01
|
Heilind Electronics | CB SptRest MntNatural1/4 in Spc CB Support Rest Mnt Natural | Americas - 484 in Stock |
|
$0.1451 / $0.1858 | Buy Now |
|
Onlinecomponents.com | PCB Support - Flat Rest - Locking Arrowhead - Overall Width 14.2 mm (0.560 in) - Spacer Length 6.4 mm (0.250 in) - Style 1 RoHS: Compliant |
3000 In Stock |
|
$0.1045 / $0.1486 | Buy Now |
DISTI #
61639452
|
Verical | Spacer Self Locking 7.112mm-OD 6.35mm-LG Nylon 6/6 Min Qty: 1000 Package Multiple: 1000 Date Code: 2143 | Americas - 3000 |
|
$0.1932 | Buy Now |
DISTI #
66758394
|
Verical | Spacer Self Locking 7.112mm-OD 6.35mm-LG Nylon 6/6 Min Qty: 204 Package Multiple: 1 | Americas - 439 |
|
$0.3834 / $0.3958 | Buy Now |
DISTI #
RICPS-4-01
|
Interstate Connecting Components | CB SptRest MntNatural1/4 in Spc CB Support Rest Mnt Natural | 161 |
|
$0.1451 / $0.1858 | Buy Now |
DISTI #
RICPS-4-01
|
DB Roberts | CB SptRest MntNatural1/4 in Spc CB Support Rest Mnt Natural | 27385 |
|
Buy Now |