Part Details for PS0055BE50133BJ1 by Vishay Intertechnologies
Overview of PS0055BE50133BJ1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS0055BE50133BJ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS0055BE50133BJ1
|
Avnet Americas | PS55 5KVP 500PF 5% R85 3954 - Bulk (Alt: PS0055BE50133BJ1) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
PS0055BE50133BJ1
|
TTI | Specialty Ceramic Capacitors 500PF 5KV 5% SCREW Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 950 In Stock |
|
$108.5000 / $116.2000 | Buy Now |
DISTI #
PS0055BE50133BJ1
|
Avnet Americas | PS55 5KVP 500PF 5% R85 3954 - Bulk (Alt: PS0055BE50133BJ1) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |