Part Details for PS0055BE56138BJ1 by Vishay Intertechnologies
Overview of PS0055BE56138BJ1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for PS0055BE56138BJ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K3193
|
Newark | Ps55 5Kvp 560Pf 20% R85 3954 |Vishay PS0055BE56138BJ1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$509.0200 | Buy Now |
DISTI #
PS0055BE56138BJ1
|
Avnet Americas | PS55 5KVP 560pF ?20% R85 3954 - Bulk (Alt: PS0055BE56138BJ1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for PS0055BE56138BJ1
PS0055BE56138BJ1 CAD Models
PS0055BE56138BJ1 Part Data Attributes
|
PS0055BE56138BJ1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PS0055BE56138BJ1
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 5000V, N750, -750ppm/Cel TC, 0.00056uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 56 mm | |
Dielectric Material | CERAMIC | |
Length | 15 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 5000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | R85 | |
Temperature Coefficient | -750ppm/K ppm/°C | |
Terminal Shape | BINDING POST |