Part Details for PS1-NO2-1000-MOD by Amphenol Corporation
Overview of PS1-NO2-1000-MOD by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for PS1-NO2-1000-MOD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS1-NO2-1000-MOD
|
Avnet Americas | PS1 SERIES SOLID POLYMER GAS SENSOR NITR - Bulk (Alt: PS1-NO2-1000-MOD) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$183.9639 | Buy Now |
DISTI #
523-PS1NO21000MOD
|
Mouser Electronics | Multiple Function Sensor Modules PS1 Series Solid Polymer Gas Sensor Nitrogen Dioxide Sensor Module 1000ppm RoHS: Compliant | 2 |
|
$235.3700 / $268.9900 | Buy Now |