Part Details for PS2561DL2-1Y-W-A by Renesas Electronics Corporation
Overview of PS2561DL2-1Y-W-A by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PS2561DL2-1Y-W-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1357-ND
|
DigiKey | OPTOISOLATOR 5KV TRANS 4SMD Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | TRANSISTOR OUTPUT OPTOCOUPLER, 1-ELEMENT, 5000V ISOLATION | 49 |
|
$0.3750 / $0.4500 | Buy Now |
Part Details for PS2561DL2-1Y-W-A
PS2561DL2-1Y-W-A CAD Models
PS2561DL2-1Y-W-A Part Data Attributes:
|
PS2561DL2-1Y-W-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2561DL2-1Y-W-A
Renesas Electronics Corporation
NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,5KV ISOLATION,SO
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 130% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |
Alternate Parts for PS2561DL2-1Y-W-A
This table gives cross-reference parts and alternative options found for PS2561DL2-1Y-W-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2561DL2-1Y-W-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV-816M-B | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT PACKAGE-4 | Lite-On Semiconductor Corporation | PS2561DL2-1Y-W-A vs LTV-816M-B |
LTV-816-B | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-4 | Lite-On Semiconductor Corporation | PS2561DL2-1Y-W-A vs LTV-816-B |
LTV-816S-TP-B | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 | Lite-On Semiconductor Corporation | PS2561DL2-1Y-W-A vs LTV-816S-TP-B |
LTV-816S-TA-B | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 | Lite-On Semiconductor Corporation | PS2561DL2-1Y-W-A vs LTV-816S-TA-B |
LTV-816S-TA1-B | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 | Lite-On Semiconductor Corporation | PS2561DL2-1Y-W-A vs LTV-816S-TA1-B |
LTV-816S-B | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 | Lite-On Semiconductor Corporation | PS2561DL2-1Y-W-A vs LTV-816S-B |