Part Details for PS4-NO2-1000-MOD by Amphenol Corporation
Overview of PS4-NO2-1000-MOD by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for PS4-NO2-1000-MOD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS4-NO2-1000-MOD
|
Avnet Americas | Nitrogen Dioxide 1000ppm - Bulk (Alt: PS4-NO2-1000-MOD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-PS4-NO2-1000-MOD
|
Mouser Electronics | Air Quality Sensors Nitrogen Dioxide 1000ppm | 0 |
|
$315.1700 / $359.0100 | Order Now |
DISTI #
PS4-NO2-1000-MOD
|
Avnet Abacus | Solid Polymer Electrolyte Gas Sensor Module Nitrogen Dioxide UART Digital 0ppm to 1000ppm (Alt: PS4-NO2-1000-MOD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |