Part Details for PS710A-1A by NEC Compound Semiconductor Devices Ltd
Overview of PS710A-1A by NEC Compound Semiconductor Devices Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Energy and Power Systems
Agriculture Technology
Telecommunications
Renewable Energy
Part Details for PS710A-1A
PS710A-1A CAD Models
PS710A-1A Part Data Attributes:
|
PS710A-1A
NEC Compound Semiconductor Devices Ltd
Buy Now
Datasheet
|
Compare Parts:
PS710A-1A
NEC Compound Semiconductor Devices Ltd
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 1.8 A | |
On-state Resistance-Max | 0.2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin/Lead (Sn/Pb) |