Part Details for PS7141-2B by NEC Electronics Group
Overview of PS7141-2B by NEC Electronics Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PS7141-2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX | 36 |
|
Buy Now | |
|
Quest Components | DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX | 20 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX | 20 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for PS7141-2B
PS7141-2B CAD Models
PS7141-2B Part Data Attributes:
|
PS7141-2B
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
PS7141-2B
NEC Electronics Group
Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 30 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PS7141-2B
This table gives cross-reference parts and alternative options found for PS7141-2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS7141-2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS7141-2B-A | Transistor Output SSR, 2-Channel, 1500V Isolation | Renesas Electronics Corporation | PS7141-2B vs PS7141-2B-A |
PS7141-2B-A | Transistor Output SSR, 2-Channel, 1500V Isolation, LEAD FREE, DIP-8 | NEC Electronics Group | PS7141-2B vs PS7141-2B-A |
PS7141-2B | Transistor Output SSR, 2-Channel, 1500V Isolation | Renesas Electronics Corporation | PS7141-2B vs PS7141-2B |