Part Details for PS7241-1A-F3 by NEC Electronics America Inc
Overview of PS7241-1A-F3 by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PS7241-1A-F3
PS7241-1A-F3 CAD Models
PS7241-1A-F3 Part Data Attributes
|
PS7241-1A-F3
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
PS7241-1A-F3
NEC Electronics America Inc
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | SOP-4 | |
Reach Compliance Code | unknown | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 30 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for PS7241-1A-F3
This table gives cross-reference parts and alternative options found for PS7241-1A-F3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS7241-1A-F3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS7241-1A-F4 | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4 | NEC Electronics America Inc | PS7241-1A-F3 vs PS7241-1A-F4 |
PS7241-1A | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4 | NEC Electronics America Inc | PS7241-1A-F3 vs PS7241-1A |