Part Details for PS7342C-1A by California Eastern Laboratories (CEL)
Overview of PS7342C-1A by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for PS7342C-1A
PS7342C-1A CAD Models
PS7342C-1A Part Data Attributes:
|
PS7342C-1A
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
PS7342C-1A
California Eastern Laboratories (CEL)
Transistor Output SSR, 1-Channel, 3750V Isolation, DIP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.25 A | |
On-state Resistance-Max | 15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for PS7342C-1A
This table gives cross-reference parts and alternative options found for PS7342C-1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS7342C-1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBB110EP | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX | IXYS Integrated Circuits Division | PS7342C-1A vs LBB110EP |
LCA126L | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY | IXYS Integrated Circuits Division | PS7342C-1A vs LCA126L |
OCM227LD | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | PS7342C-1A vs OCM227LD |
OCM438LDF-R1 | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | PS7342C-1A vs OCM438LDF-R1 |
OCM206LDF-R2 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | PS7342C-1A vs OCM206LDF-R2 |
LAA125STR | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT PACKAGE-8 | IXYS Integrated Circuits Division | PS7342C-1A vs LAA125STR |
LH1505AB | Transistor Output SSR, 2-Channel, 3750V Isolation | LSI Corporation | PS7342C-1A vs LH1505AB |
LAA110E | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX | IXYS Integrated Circuits Division | PS7342C-1A vs LAA110E |
WPPM-40108D | Transistor Output SSR, 2-Channel, 3750V Isolation, DIP-8 | World Products Inc | PS7342C-1A vs WPPM-40108D |
XS170PTR | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, FLATPACK, 8 PIN | IXYS Integrated Circuits Division | PS7342C-1A vs XS170PTR |