Part Details for PS7360L-1A-E3-A by NEC Electronics Group
Overview of PS7360L-1A-E3-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS7360L-1A-A | Renesas Electronics Corporation | 6-Pin Dip, High Isolation Voltage, , / | |
PS7360L-1A-E3-A | Renesas Electronics Corporation | 6-Pin Dip, High Isolation Voltage, , / | |
PS7360L-1A-V-A | Renesas Electronics Corporation | 6-Pin Dip, High Isolation Voltage |
Part Details for PS7360L-1A-E3-A
PS7360L-1A-E3-A CAD Models
PS7360L-1A-E3-A Part Data Attributes
|
PS7360L-1A-E3-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
PS7360L-1A-E3-A
NEC Electronics Group
Transistor Output SSR, 1-Channel, 3750V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | LEAD FREE, SURFACE MOUNT, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
On-State Current-Max | 0.09 A | |
On-state Resistance-Max | 45 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for PS7360L-1A-E3-A
This table gives cross-reference parts and alternative options found for PS7360L-1A-E3-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS7360L-1A-E3-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS7360L-1A-E3-A | 6-Pin Dip, High Isolation Voltage, , / | Renesas Electronics Corporation | PS7360L-1A-E3-A vs PS7360L-1A-E3-A |
PS7360L-1A | Transistor Output SSR, 1-Channel, 3750V Isolation, DIP-6 | California Eastern Laboratories (CEL) | PS7360L-1A-E3-A vs PS7360L-1A |
PS7360L-1A-E4-A | Transistor Output SSR, 1-Channel, 3750V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | NEC Electronics Group | PS7360L-1A-E3-A vs PS7360L-1A-E4-A |
PS7360L-1A-E4 | Transistor Output SSR, 1-Channel, 3750V Isolation, DIP-6 | NEC Electronics Group | PS7360L-1A-E3-A vs PS7360L-1A-E4 |
PS7360L-1A-A | Transistor Output SSR, 1-Channel, 3750V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | NEC Electronics Group | PS7360L-1A-E3-A vs PS7360L-1A-A |
PS7360L-1A-E4 | Transistor Output SSR, 1-Channel, 3750V Isolation, DIP-6 | California Eastern Laboratories (CEL) | PS7360L-1A-E3-A vs PS7360L-1A-E4 |
PS7360L-1A-E3 | Transistor Output SSR, 1-Channel, 3750V Isolation, DIP-6 | NEC Electronics Group | PS7360L-1A-E3-A vs PS7360L-1A-E3 |
PS7360L-1A-E3 | Transistor Output SSR, 1-Channel, 3750V Isolation, DIP-6 | California Eastern Laboratories (CEL) | PS7360L-1A-E3-A vs PS7360L-1A-E3 |