Part Details for PSD0603130 by PUI Audio
Overview of PSD0603130 by PUI Audio
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSD0603130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-PSD0603130CT-ND
|
DigiKey | PRESSURE SENSOR 130KPA 3VDC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1491 In Stock |
|
$5.5005 / $9.8200 | Buy Now |
DISTI #
665-PSD0603130
|
Mouser Electronics | Board Mount Pressure Sensors Pressure Sensor 130kPa 3VDC | 1494 |
|
$5.3400 / $9.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9800 / $14.0000 | Buy Now |
DISTI #
000000000007213080
|
Sager | Board Mount Pressure Sensors Pressure Sensor 130kPa 3VDC | 0 |
|
Buy Now |