Part Details for PSD2490 by Crydom Inc
Overview of PSD2490 by Crydom Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSD2490
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M5737
|
Newark | Ssr Relay, Peak Fire, Panel Mount, 240Vac/90A, 3-32Vdc In |Sensata/crydom PSD2490 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$322.1200 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - Control Voltage 3-32VDC - Operating Voltage 90-280VAC - Max Load Current 90A - 1 Form A - Panel Mount RoHS: Compliant |
10 Partner Stock |
|
$229.9700 / $270.9600 | Buy Now |
DISTI #
C1S156600027663
|
Chip1Stop | Relay SSR 2mA 32V DC-IN 90A 280V AC-OUT 4-Pin RoHS: Compliant | 10 |
|
$235.0000 / $264.0000 | Buy Now |
|
Master Electronics | Solid State Relay - Control Voltage 3-32VDC - Operating Voltage 90-280VAC - Max Load Current 90A - 1 Form A - Panel Mount RoHS: Compliant |
10 Partner Stock |
|
$229.9700 / $270.9600 | Buy Now |
Part Details for PSD2490
PSD2490 CAD Models
PSD2490 Part Data Attributes
|
PSD2490
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
PSD2490
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT | |
Configuration | SINGLE | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 90 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |