Part Details for PSD2516 by LRC Leshan Radio Co Ltd
Overview of PSD2516 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PSD2516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 400A 1.1V 25A 1.6kV PSD Bridge Rectifiers ROHS | 171 |
|
$1.0628 / $1.3932 | Buy Now |
Part Details for PSD2516
PSD2516 CAD Models
PSD2516 Part Data Attributes:
|
PSD2516
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PSD2516
LRC Leshan Radio Co Ltd
Bridge Rectifier Diode, 25A, 1600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 1600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
Non-rep Pk Forward Current-Max | 360 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO |