Part Details for PSF201211K50QYEA by Vishay Intertechnologies
Overview of PSF201211K50QYEA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSF201211K50QYEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSF201211K50QYEA
|
Avnet Americas | Res Metal Film 2012 11.5kOhm 0.02% 1/8W ±10ppm/°C Molded T/R - Tape and Reel (Alt: PSF201211K50QYEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$26.2440 / $33.3396 | Buy Now |
Part Details for PSF201211K50QYEA
PSF201211K50QYEA CAD Models
PSF201211K50QYEA Part Data Attributes:
|
PSF201211K50QYEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PSF201211K50QYEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 11500ohm, 200V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 2012, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.44 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2012 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.02% | |
Working Voltage | 200 V |
Alternate Parts for PSF201211K50QYEA
This table gives cross-reference parts and alternative options found for PSF201211K50QYEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSF201211K50QYEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSF201211K50QYEK | Fixed Resistor, Metal Film, 0.125W, 11500ohm, 200V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 2012, CHIP | Vishay Intertechnologies | PSF201211K50QYEA vs PSF201211K50QYEK |