There are no models available for this part yet.
Overview of PSF2012374R0BYEA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PSF2012374R0BYEA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PSF2012374R0BYEA
|
Avnet Americas | PSF2012 374 .1% T-13 EA e3 - Tape and Reel (Alt: PSF2012374R0BYEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$10.2480 / $11.3400 | Buy Now |
CAD Models for PSF2012374R0BYEA by Vishay Intertechnologies
Part Data Attributes for PSF2012374R0BYEA by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.44 mm
|
Package Length
|
5.08 mm
|
Package Style
|
SMT
|
Package Width
|
3.18 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
85 °C
|
Resistance
|
374 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2012
|
Surface Mount
|
YES
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for PSF2012374R0BYEA
This table gives cross-reference parts and alternative options found for PSF2012374R0BYEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSF2012374R0BYEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSF2012374R0BYTA | Fixed Resistor, Metal Film, 0.125W, 374ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2012, CHIP | Vishay Intertechnologies | PSF2012374R0BYEA vs PSF2012374R0BYTA |