Part Details for PSF452710K10BYEA by Vishay Intertechnologies
Overview of PSF452710K10BYEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSF452710K10BYEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSF452710K10BYEA
|
Avnet Americas | Res Metal Film 4527 10.1kOhm 0.1% 1/4W ±10ppm/°C Molded T/R - Tape and Reel (Alt: PSF452710K10BYEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$6.8040 / $8.6436 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.8960 | Buy Now |
DISTI #
PSF452710K10BYEA
|
Avnet Americas | Res Metal Film 4527 10.1kOhm 0.1% 1/4W ±10ppm/°C Molded T/R - Tape and Reel (Alt: PSF452710K10BYEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$6.8040 / $8.6436 | Buy Now |
Part Details for PSF452710K10BYEA
PSF452710K10BYEA CAD Models
PSF452710K10BYEA Part Data Attributes:
|
PSF452710K10BYEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PSF452710K10BYEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 10100ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 10100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PSF452710K10BYEA
This table gives cross-reference parts and alternative options found for PSF452710K10BYEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSF452710K10BYEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSF452710K10BYEA | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 10100 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | PSF452710K10BYEA vs PSF452710K10BYEA |
PSF452710K10BYTA | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 10100 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | PSF452710K10BYEA vs PSF452710K10BYTA |
PSF452710K10BYEK | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 10100 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | PSF452710K10BYEA vs PSF452710K10BYEK |
PSF452710K10BYBA | Fixed Resistor, Metal Film, 0.25W, 10100ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF452710K10BYEA vs PSF452710K10BYBA |
PSF452710K10BYBA | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 10100 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | PSF452710K10BYEA vs PSF452710K10BYBA |
PSF452710K10BYTA | Fixed Resistor, Metal Film, 0.25W, 10100ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF452710K10BYEA vs PSF452710K10BYTA |
PSF452710K10AYEA | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 10 ppm, 10100 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | PSF452710K10BYEA vs PSF452710K10AYEA |