There are no models available for this part yet.
Overview of PSF452710K90BYEK by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PSF452710K90BYEK by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PSF452710K90BYEK
|
Avnet Americas | PSF4527 10.9K .1% T-13 EK e3 - Bulk (Alt: PSF452710K90BYEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1488 / $17.8200 | Buy Now |
CAD Models for PSF452710K90BYEK by Vishay Intertechnologies
Part Data Attributes for PSF452710K90BYEK by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
40 Weeks
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4.24 mm
|
Package Length
|
11.56 mm
|
Package Style
|
SMT
|
Package Width
|
6.98 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
85 °C
|
Resistance
|
10900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
4527
|
Surface Mount
|
YES
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
300 V
|
Alternate Parts for PSF452710K90BYEK
This table gives cross-reference parts and alternative options found for PSF452710K90BYEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSF452710K90BYEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSF452710K90BYBA | Fixed Resistor, Metal Film, 0.25W, 10900ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF452710K90BYEK vs PSF452710K90BYBA |
PSF452710K90BYBA | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 10900 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | PSF452710K90BYEK vs PSF452710K90BYBA |
PSF452710K90BYEA | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 10900 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | PSF452710K90BYEK vs PSF452710K90BYEA |
PSF452710K90BYTA | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 10900 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | PSF452710K90BYEK vs PSF452710K90BYTA |
PSF452710K90BYEA | Fixed Resistor, Metal Film, 0.25W, 10900ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF452710K90BYEK vs PSF452710K90BYEA |