Part Details for PSF452711K10BYTA by Vishay Intertechnologies
Overview of PSF452711K10BYTA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSF452711K10BYTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSF452711K10BYTA
|
Avnet Americas | Res Metal Film 4527 11.1kOhm 0.1% 1/4W ±10ppm/°C Molded T/R - Tape and Reel (Alt: PSF452711K10BYTA) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$6.8040 / $8.6436 | Buy Now |
Part Details for PSF452711K10BYTA
PSF452711K10BYTA CAD Models
PSF452711K10BYTA Part Data Attributes
|
PSF452711K10BYTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PSF452711K10BYTA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 11100ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 11100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PSF452711K10BYTA
This table gives cross-reference parts and alternative options found for PSF452711K10BYTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSF452711K10BYTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSF452711K10BYEK | Fixed Resistor, Metal Film, 0.25W, 11100ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF452711K10BYTA vs PSF452711K10BYEK |
PSF452711K10BYEA | Fixed Resistor, Metal Film, 0.25W, 11100ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF452711K10BYTA vs PSF452711K10BYEA |
PSF452711K10BYBA | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 11100 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | PSF452711K10BYTA vs PSF452711K10BYBA |
PSF452711K10BYTA | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 11100 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | PSF452711K10BYTA vs PSF452711K10BYTA |
PSF452711K10BYEA | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 11100 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | PSF452711K10BYTA vs PSF452711K10BYEA |
PSF452711K10BYBA | Fixed Resistor, Metal Film, 0.25W, 11100ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF452711K10BYTA vs PSF452711K10BYBA |