Part Details for PSF45272K180DXEK by Vishay Intertechnologies
Overview of PSF45272K180DXEK by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSF45272K180DXEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSF45272K180DXEK
|
Avnet Americas | PSF4527 2.18K .5% T-10 EK e3 - Bulk (Alt: PSF45272K180DXEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0500 / $17.5968 | Buy Now |
Part Details for PSF45272K180DXEK
PSF45272K180DXEK CAD Models
PSF45272K180DXEK Part Data Attributes
|
PSF45272K180DXEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PSF45272K180DXEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 2180ohm, 300V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 2180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for PSF45272K180DXEK
This table gives cross-reference parts and alternative options found for PSF45272K180DXEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSF45272K180DXEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSF45272K180DXTA | RESISTOR, METAL FILM, 0.25 W, 0.5 %, 15 ppm, 2180 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | PSF45272K180DXEK vs PSF45272K180DXTA |
PSF45272K180DXTA | Fixed Resistor, Metal Film, 0.25W, 2180ohm, 300V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF45272K180DXEK vs PSF45272K180DXTA |
PSF45272K180DXBA | Fixed Resistor, Metal Film, 0.25W, 2180ohm, 300V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF45272K180DXEK vs PSF45272K180DXBA |
PSF45272K180DXEA | RESISTOR, METAL FILM, 0.25 W, 0.5 %, 15 ppm, 2180 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | PSF45272K180DXEK vs PSF45272K180DXEA |