There are no models available for this part yet.
Overview of PSF45273K400BYEK by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PSF45273K400BYEK by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PSF45273K400BYEK
|
Avnet Americas | PSF4527 3.4K .1% T-13 EK e3 - Bulk (Alt: PSF45273K400BYEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3000 / $18.6120 | Buy Now |
CAD Models for PSF45273K400BYEK by Vishay Intertechnologies
Part Data Attributes for PSF45273K400BYEK by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
40 Weeks
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4.24 mm
|
Package Length
|
11.56 mm
|
Package Style
|
SMT
|
Package Width
|
6.98 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
85 °C
|
Resistance
|
3400 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
4527
|
Surface Mount
|
YES
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
300 V
|
Alternate Parts for PSF45273K400BYEK
This table gives cross-reference parts and alternative options found for PSF45273K400BYEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSF45273K400BYEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSF45273K400BYBA | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 3400 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | PSF45273K400BYEK vs PSF45273K400BYBA |
PSF45273K400BYEA | Fixed Resistor, Metal Film, 0.25W, 3400ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF45273K400BYEK vs PSF45273K400BYEA |
PSF45273K400BYBA | Fixed Resistor, Metal Film, 0.25W, 3400ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF45273K400BYEK vs PSF45273K400BYBA |
PSF45273K400BYTA | Fixed Resistor, Metal Film, 0.25W, 3400ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF45273K400BYEK vs PSF45273K400BYTA |
PSF45273K400BYTA | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 3400 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | PSF45273K400BYEK vs PSF45273K400BYTA |