Part Details for PSF452741K70BYEA by Vishay Intertechnologies
Overview of PSF452741K70BYEA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSF452741K70BYEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSF452741K70BYEA
|
Avnet Americas | Res Metal Film 4527 41.7kOhm 0.1% 1/4W ±10ppm/°C Molded T/R - Tape and Reel (Alt: PSF452741K70BYEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$6.8040 / $8.6436 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.8960 | Buy Now |
Part Details for PSF452741K70BYEA
PSF452741K70BYEA CAD Models
PSF452741K70BYEA Part Data Attributes:
|
PSF452741K70BYEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PSF452741K70BYEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 41700ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 41700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PSF452741K70BYEA
This table gives cross-reference parts and alternative options found for PSF452741K70BYEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSF452741K70BYEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSF452741K70BYBA | Fixed Resistor, Metal Film, 0.25W, 41700ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF452741K70BYEA vs PSF452741K70BYBA |
PSF452741K70BYBA | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 41700 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | PSF452741K70BYEA vs PSF452741K70BYBA |
PSF452741K70BYTA | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 41700 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | PSF452741K70BYEA vs PSF452741K70BYTA |
PSF452741K70BYTA | Fixed Resistor, Metal Film, 0.25W, 41700ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF452741K70BYEA vs PSF452741K70BYTA |
PSF452741K70BYEK | Fixed Resistor, Metal Film, 0.25W, 41700ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF452741K70BYEA vs PSF452741K70BYEK |
PSF452741K70BYEA | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 41700 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | PSF452741K70BYEA vs PSF452741K70BYEA |