Part Details for PSF452742R20FYEK by Vishay Intertechnologies
Overview of PSF452742R20FYEK by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSF452742R20FYEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSF452742R20FYEK
|
Avnet Americas | PSF4527 42.2 1% T-13 EK e3 - Bulk (Alt: PSF452742R20FYEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0000 / $18.2736 | Buy Now |
Part Details for PSF452742R20FYEK
PSF452742R20FYEK CAD Models
PSF452742R20FYEK Part Data Attributes
|
PSF452742R20FYEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PSF452742R20FYEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 42.2ohm, 300V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 42.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for PSF452742R20FYEK
This table gives cross-reference parts and alternative options found for PSF452742R20FYEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSF452742R20FYEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSF452742R20FYBA | Fixed Resistor, Metal Film, 0.25W, 42.2ohm, 300V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF452742R20FYEK vs PSF452742R20FYBA |
PSF452742R20FYEA | RESISTOR, METAL FILM, 0.25 W, 1 %, 10 ppm, 42.2 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | PSF452742R20FYEK vs PSF452742R20FYEA |
PSF452742R20FYEK | RESISTOR, METAL FILM, 0.25 W, 1 %, 10 ppm, 42.2 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | PSF452742R20FYEK vs PSF452742R20FYEK |
PSF452742R20FYBA | RESISTOR, METAL FILM, 0.25 W, 1 %, 10 ppm, 42.2 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | PSF452742R20FYEK vs PSF452742R20FYBA |
PSF452742R20FYTA | RESISTOR, METAL FILM, 0.25 W, 1 %, 10 ppm, 42.2 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | PSF452742R20FYEK vs PSF452742R20FYTA |
PSF452742R20FYEA | Fixed Resistor, Metal Film, 0.25W, 42.2ohm, 300V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF452742R20FYEK vs PSF452742R20FYEA |