Part Details for PSF45275K970BYTA by Vishay Intertechnologies
Overview of PSF45275K970BYTA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSF45275K970BYTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSF45275K970BYTA
|
Avnet Americas | PSF4527 5.97K .1% T-13 R86 - Tape and Reel (Alt: PSF45275K970BYTA) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$6.3000 / $7.1064 | Buy Now |
Part Details for PSF45275K970BYTA
PSF45275K970BYTA CAD Models
PSF45275K970BYTA Part Data Attributes
|
PSF45275K970BYTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PSF45275K970BYTA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 5970ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 5970 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PSF45275K970BYTA
This table gives cross-reference parts and alternative options found for PSF45275K970BYTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSF45275K970BYTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSF45275K970BYEK | Fixed Resistor, Metal Film, 0.25W, 5970ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF45275K970BYTA vs PSF45275K970BYEK |
PSF45275K970BYEK | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 5970 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | PSF45275K970BYTA vs PSF45275K970BYEK |
PSF45275K970BYBA | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 5970 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | PSF45275K970BYTA vs PSF45275K970BYBA |
PSF45275K970BYEA | Fixed Resistor, Metal Film, 0.25W, 5970ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | PSF45275K970BYTA vs PSF45275K970BYEA |
PSF45275K970AYTA | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 10 ppm, 5970 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | PSF45275K970BYTA vs PSF45275K970AYTA |
PSF45275K970BYTA | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 5970 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | PSF45275K970BYTA vs PSF45275K970BYTA |
PSF45275K970BYEA | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 5970 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | PSF45275K970BYTA vs PSF45275K970BYEA |