Part Details for PSL-BTP-24500 by Power-Sonic Corporation
Overview of PSL-BTP-24500 by Power-Sonic Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54FCT245-000 | Renesas Electronics Corporation | OCTAL BUFFERED TRANSCEIVER | |
10132450-0221GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Vertical Through Hole Header, Tin plating, Black Color, 2 Positions, GW Compatible PA9T, Tray packing. | |
10132450-0211GRSLF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Vertical Through Hole Header, 2 Positions, Gold Flash plating, Black Color, GW Compatible PA9T, Tape and Reel, with Straight Tail. |
Price & Stock for PSL-BTP-24500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71938560
|
RS | Battery, Lithium Ion, Smart, Bluetooth, 25.6V, 50Ah, M8 Term, PSL-BT Series | Power Sonic PSL-BTP-24500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,031.6200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,188.1700 / $1,277.5500 | Buy Now |