Part Details for PSL-P by Panduit Corp
Overview of PSL-P by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSL-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F6317
|
Newark | Plug Lockout, Polycarbonate, Lockout Device Type:Plug Valve, Lock Material:Pc (Polycarbonate), Lock Colour:Red, Product Range:- Rohs Compliant: Na |Panduit PSL-P Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5300 | Buy Now |
DISTI #
298-18616-ND
|
DigiKey | LOCKOUT PLUG FOR 120VAC/INDUSTRL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
43 In Stock |
|
$18.7703 / $21.8000 | Buy Now |
DISTI #
PSL-P
|
Avnet Americas | MARKERS/LABELS - Labels that come on sheets or rolls (Alt: PSL-P) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Roll | 0 |
|
$14.0300 | Buy Now |
DISTI #
644-PSL-P
|
Mouser Electronics | PPE Safety Equipment / Lockout Tagout Plug Lockout Device wide range 120 V RoHS: Compliant | 3 |
|
$16.7200 / $19.7700 | Buy Now |
DISTI #
70044254
|
RS | Plug Lockout, For Use With Individual Plugs, PSL Series | Panduit PSL-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$11.6600 | Buy Now |
DISTI #
PANPSL-P
|
Heilind Electronics | Plug Lockout Device for wide range 120 V | Americas - 0 in Stock |
|
$15.7369 / $20.1432 | Buy Now |
|
Onlinecomponents.com | Plug lockout. RoHS: Compliant |
3 In Stock |
|
$14.0300 / $18.0000 | Buy Now |
DISTI #
000000000000631518
|
Sager | PPE Safety Equipment / Lockout Tagout Plug Lockout Device wide range 120 V Min Qty: 5 | 0 |
|
$14.8000 / $19.3400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$10.0000 / $15.3800 | Buy Now |
|
Master Electronics | Plug lockout. RoHS: Compliant |
3 In Stock |
|
$14.0300 / $18.0000 | Buy Now |