There are no models available for this part yet.
Overview of PSL-V2A by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PSL-V2A by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95H1807
|
Newark | Gate Valve Lockout, Lockout Device Type:Gate Valve, Lock Material:-, Lock Colour:-, Product Range:- Rohs Compliant: Na |Panduit PSL-V2A RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7800 | Buy Now | |
DISTI #
298-10706-ND
|
DigiKey | LOCKOUT GATE VALVE RED 1.0X2.5" Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.4080 | Buy Now | |
DISTI #
PSL-V2A
|
Avnet Americas | GATE VALVE LOCKOUT FOR - Bulk (Alt: PSL-V2A) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0400 | Buy Now | |
DISTI #
644-PSL-V2A
|
Mouser Electronics | PPE Safety Equipment / Lockout Tagout Gate Valve Lockout Device for 1-2.50 RoHS: Compliant | 18 |
|
$24.0500 / $28.4000 | Buy Now | |
DISTI #
70386905
|
RS | GateValveLockoutDevicefor1"-2.50" | Panduit PSL-V2A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$25.6100 / $27.2500 | RFQ | |
DISTI #
PANPSL-V2A
|
Heilind Electronics | GATE VALVE LOCKOUT DEVICE 1 - 2.50 | Americas - 0 in Stock |
|
$21.3544 / $27.3336 | Buy Now | |
Onlinecomponents.com | Gate valve lockout, accommodates 1.00" – 2.50" diameter handle, red. | 861 Factory Stock |
|
$19.0400 / $22.2100 | Buy Now | ||
DISTI #
PSL-V2A
|
TME | Gate valve lockout, polypropylene, red, 25.4÷63.5mm Min Qty: 1 | 2 |
|
$27.3700 / $35.1900 | Buy Now | |
DISTI #
000000000001147127
|
Sager | PPE Safety Equipment / Lockout Tagout Gate Valve Lockout Device for 1-2.50 Min Qty: 5 | 0 |
|
$20.0900 / $26.2400 | Buy Now | |
DISTI #
C1S600800073909
|
Chip1Stop | Gate Valve Lockout, Accommodates 1.00 - 2.50 Diameter Handle pbFree: No | 4 |
|
$168.0000 | Buy Now |
CAD Models for PSL-V2A by Panduit Corp
Part Data Attributes for PSL-V2A by Panduit Corp
PSL-V2A
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
PSL-V2APanduit CorpVS
-