Part Details for PSLP-80 by Amphenol Industrial Operations
Overview of PSLP-80 by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSLP-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M5681
|
Newark | Pin, 8Mm, M8X1.25, Product Range:Surlok Series, Termination:-, Wire Size Awg Max:-, Conductor Area Csa:-, Terminal Type:Mechanical Lug, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Insulation:Non Insulated, Stud Size - Rohs Compliant: Yes |Amphenol Industrial PSLP-80 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$3.2400 / $4.4900 | Buy Now |
DISTI #
70052711
|
RS | Pin Contact, mates with Compression Lug, 8.0mm, 200A, SurLok Series | Amphenol Industrial PSLP-80 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2700 / $3.7800 | RFQ |
DISTI #
AMMPSLP-80
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMMPSLP-80
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
1281489
|
element14 Asia-Pacific | PIN, 8MM, M8X1.25 RoHS: Compliant Min Qty: 1 Container: Each | 93 |
|
$2.1405 / $3.9932 | Buy Now |
DISTI #
1281489
|
Farnell | PIN, 8MM, M8X1.25 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 93 |
|
$2.1416 / $3.6445 | Buy Now |