Part Details for PSOT03 by Diotec Semiconductor AG
Overview of PSOT03 by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PSOT03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-PSOT03-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0632 | Buy Now |
DISTI #
637-PSOT03
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD Diode, SOT-23, 150C, 500W, Unidir RoHS: Compliant | 0 |
|
$0.0460 / $0.3300 | Order Now |
|
Onlinecomponents.com | ESD Diode - SOT-23 - 3.3V - 500W - Unidirectional RoHS: Compliant | 0 |
|
$0.0314 / $0.0417 | Buy Now |
DISTI #
PSOT03-DIO
|
TME | Diode: TVS, 500W, 4V, 43A, unidirectional, SOT23, reel,tape Min Qty: 5 | 0 |
|
$0.0408 / $0.1522 | RFQ |
Part Details for PSOT03
PSOT03 CAD Models
PSOT03 Part Data Attributes:
|
PSOT03
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
PSOT03
Diotec Semiconductor AG
TVS DIODE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-05-31 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Min | 4 V | |
Clamping Voltage-Max | 10.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 125 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |