Part Details for PSOT12 by Diotec Semiconductor AG
Overview of PSOT12 by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for PSOT12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-PSOT12-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0632 | Buy Now |
DISTI #
637-PSOT12
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD Diode, SOT-23, 150C, 500W, Unidir RoHS: Compliant | 0 |
|
$0.0560 / $0.3300 | Order Now |
|
Onlinecomponents.com | ESD Diode - SOT-23 - 12V - 500W - Unidirectional RoHS: Compliant | 0 |
|
$0.0314 / $0.0417 | Buy Now |
DISTI #
PSOT12-DIO
|
TME | Diode: TVS, 500W, 13.3V, 21A, unidirectional, SOT23, reel,tape Min Qty: 5 | 0 |
|
$0.0403 / $0.1504 | RFQ |
Part Details for PSOT12
PSOT12 CAD Models
PSOT12 Part Data Attributes
|
PSOT12
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
PSOT12
Diotec Semiconductor AG
TVS DIODE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-05-31 | |
Breakdown Voltage-Min | 13.3 V | |
Clamping Voltage-Max | 25.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PSOT12
This table gives cross-reference parts and alternative options found for PSOT12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSOT12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSOT08C | TVS DIODE, | Diotec Semiconductor AG | PSOT12 vs PSOT08C |
MMBZ15VALT1 | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | PSOT12 vs MMBZ15VALT1 |