Part Details for PSOT12C-T7 by ProTek Devices
Overview of PSOT12C-T7 by ProTek Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSOT12C-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 500 W, BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE | 432 |
|
$0.3360 / $0.7200 | Buy Now |
|
Quest Components | 500 W, BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE | 3008 |
|
$0.4900 / $1.4000 | Buy Now |
Part Details for PSOT12C-T7
PSOT12C-T7 CAD Models
PSOT12C-T7 Part Data Attributes
|
PSOT12C-T7
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PSOT12C-T7
ProTek Devices
Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROTEK DEVICES | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 13.3 V | |
Clamping Voltage-Max | 25.9 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PSOT12C-T7
This table gives cross-reference parts and alternative options found for PSOT12C-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSOT12C-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSOT12C | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | ProTek Devices | PSOT12C-T7 vs PSOT12C |
PSOT12C-T13 | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | ProTek Devices | PSOT12C-T7 vs PSOT12C-T13 |
PSOT12C-LF | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 2 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-3 | ProTek Devices | PSOT12C-T7 vs PSOT12C-LF |
PSOT12C-LF-T7 | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 2 Element, Silicon, SOT-23, 3 PIN | ProTek Devices | PSOT12C-T7 vs PSOT12C-LF-T7 |