Part Details for PSOT12C by Diotec Semiconductor AG
Overview of PSOT12C by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for PSOT12C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-PSOT12C-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0632 | Buy Now |
DISTI #
637-PSOT12C
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD Diode, SOT-23, 150C, 500W, Bidir RoHS: Compliant | 5863 |
|
$0.0560 / $0.3300 | Buy Now |
|
Onlinecomponents.com | ESD Diode - SOT-23 - 12V - 500W - Bidirectional RoHS: Compliant | 0 |
|
$0.0314 / $0.0417 | Buy Now |
DISTI #
PSOT12C-DIO
|
TME | Diode: TVS array, 13.3V, 21A, 500W, double,common anode, SOT23 Min Qty: 5 | 0 |
|
$0.0403 / $0.1504 | RFQ |
Part Details for PSOT12C
PSOT12C CAD Models
PSOT12C Part Data Attributes
|
PSOT12C
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
PSOT12C
Diotec Semiconductor AG
TVS DIODE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-05-31 | |
Breakdown Voltage-Min | 13.3 V | |
Clamping Voltage-Max | 25.9 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |