PSOT24
Description: TVS DIODE,

Overview of PSOT24 by Diotec Semiconductor AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive

Price & Stock for PSOT24 by Diotec Semiconductor AG

Part # Manufacturer Description Stock Price Buy
DISTI # 4878-PSOT24-ND
DigiKey TVS DIODE 24VWM 49VC SOT-23-3 Min Qty: 3000 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $0.0632
$0.0632 Buy Now
DISTI # 637-PSOT24
Mouser Electronics ESD Suppressors / TVS Diodes ESD Diode, SOT-23, 150C, 500W, Unidir RoHS: Compliant 0
  • 1 $0.3300
  • 10 $0.2340
  • 100 $0.1960
  • 500 $0.1560
  • 1,000 $0.1360
  • 3,000 $0.0740
  • 9,000 $0.0530
  • 24,000 $0.0520
  • 45,000 $0.0460
$0.0460 / $0.3300 Order Now
Onlinecomponents.com ESD Diode - SOT-23 - 24V - 500W - Unidirectional RoHS: Compliant 0
  • 3,000 $0.0417
  • 6,000 $0.0390
  • 12,000 $0.0372
  • 27,000 $0.0361
  • 51,000 $0.0345
  • 102,000 $0.0340
  • 150,000 $0.0319
  • 252,000 $0.0314
$0.0314 / $0.0417 Buy Now
DISTI # PSOT24-DIO
TME Diode: TVS, 500W, 26.7V, 12A, unidirectional, SOT23, reel,tape Min Qty: 5 0
  • 5 $0.1563
  • 25 $0.0586
  • 100 $0.0528
  • 500 $0.0467
  • 3,000 $0.0419
$0.0419 / $0.1563 RFQ

CAD Models for PSOT24 by Diotec Semiconductor AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSOT24 by Diotec Semiconductor AG

PSOT24
Diotec Semiconductor AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIOTEC SEMICONDUCTOR AG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2019-05-31
Breakdown Voltage-Min
26.7 V
Clamping Voltage-Max
49 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
TO-236
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Reference Standard
IEC-61000-4-2
Rep Pk Reverse Voltage-Max
24 V
Reverse Current-Max
1 µA
Reverse Test Voltage
24 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. PSOT24
    Diotec Semiconductor AG
    TVS DIODE,
    VS

Related Parts for PSOT24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSOT24 by Diotec Semiconductor AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSOT24 by Diotec Semiconductor AG

Select Manufacturer
Which Manufacturer of PSOT24 would you like to use for your alert(s)?
  • Please alert me when PSOT24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSOT24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSOT24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSOT24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSOT24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSOT24 by Diotec Semiconductor AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: