-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 3W, 0.0005ohm, 1% +/-Tol, 115ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC1203
|
Newark | Current Sense Res, 500 Μohm, 1%, 3 W, Resistance:500Μohm, Product Range:Psr Series, Resistor Case Style:2512 [6432 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Element Material:Metal Strip, Temperature Coefficient:± Rohs Compliant: Yes |Rohm PSR100KTQFF0L50 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7938 |
|
$0.6860 / $1.3800 | Buy Now |
DISTI #
846-PSR100KTQFF0L50CT-ND
|
DigiKey | RES 0.0005 OHM 1% 8W 2512 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4465 In Stock |
|
$0.6288 / $1.5700 | Buy Now |
DISTI #
PSR100KTQFF0L50
|
Avnet Americas | Res Current Sense Metal Strip 2512 0.5m Ohm 1% 3W ±115ppm/°C Emboss T/R - Tape and Reel (Alt: PSR100KTQFF0L50) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.6438 / $0.7344 | Buy Now |
DISTI #
755-PSR100KTQFF0L50
|
Mouser Electronics | Current Sense Resistors - SMD 2512 0.5mohm 1% Shunt Resistor RoHS: Compliant | 1238 |
|
$0.6320 / $1.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.6290 | Buy Now |
|
Quest Components | 3689 |
|
$0.7620 / $2.0320 | Buy Now | |
DISTI #
PSR100KTQFF0L50
|
Avnet Americas | Res Current Sense Metal Strip 2512 0.5m Ohm 1% 3W ±115ppm/°C Emboss T/R - Tape and Reel (Alt: PSR100KTQFF0L50) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.6438 / $0.7344 | Buy Now |
DISTI #
PSR100KTQFF0L50
|
Avnet Americas | Res Current Sense Metal Strip 2512 0.5m Ohm 1% 3W ±115ppm/°C Emboss T/R - Tape and Reel (Alt: PSR100KTQFF0L50) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.6438 / $0.7344 | Buy Now |
DISTI #
PSR100KTQFF0L50
|
Avnet Asia | Res Current Sense Metal Strip 2512 0.5m Ohm 1% 3W ±115ppm/°C Emboss T/R (Alt: PSR100KTQFF0L50) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2771757
|
element14 Asia-Pacific | CURRENT SENSE RES, 500 OHM, 1%, 3 W RoHS: Compliant Min Qty: 10 Container: Cut Tape | 7938 |
|
$0.6569 / $1.4623 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSR100KTQFF0L50
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PSR100KTQFF0L50
ROHM Semiconductor
Fixed Resistor, Metal Strip, 3W, 0.0005ohm, 1% +/-Tol, 115ppm/Cel, Surface Mount, 2512, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 1.15 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Power Dissipation (P) | 8 W | |
Rated Temperature | 75 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 0.0005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 0,100 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 0.0632 V |