Part Details for PSX1XLFL0250X by Littelfuse Inc
Overview of PSX1XLFL0250X by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSX1XLFL0250X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ3417
|
Newark | Powr-Speed Sqb Size 1Xl Flush 250A/ Box |Littelfuse PSX1XLFL0250X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$307.8500 / $336.0500 | Buy Now |
DISTI #
18-PSX1XLFL0250X-ND
|
DigiKey | FUSE SEMI 1500VDC 1XL SIZE 250A Min Qty: 1 Lead time: 15 Weeks Container: Box |
1 In Stock |
|
$356.0250 / $427.2300 | Buy Now |
DISTI #
576-PSX1XLFL0250X
|
Mouser Electronics | Specialty Fuses SQB SIZE 1XL FLUSH 250A RoHS: Compliant | 39 |
|
$345.2100 / $405.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$361.5400 | Buy Now |
DISTI #
PSX1XLFL0250X
|
TTI | Specialty Fuses SQB SIZE 1XL FLUSH 250A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$307.8500 / $342.9800 | Buy Now |
|
Ozdisan Elektronik | FUSE SEMI 1500VDC 1XL SIZE 250A | 0 |
|
$800.3185 / $840.3344 | RFQ |
Part Details for PSX1XLFL0250X
PSX1XLFL0250X CAD Models
PSX1XLFL0250X Part Data Attributes:
|
PSX1XLFL0250X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PSX1XLFL0250X
Littelfuse Inc
Electric Fuse, Fast Blow, 250A, 1500VDC, 250000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 51.5 mm | |
Body Height | 51.5 mm | |
Body Length or Diameter | 126.7 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 36552 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 250000 A | |
Rated Current | 250 A | |
Rated Voltage(DC) | 1500 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | THREADED |
Alternate Parts for PSX1XLFL0250X
This table gives cross-reference parts and alternative options found for PSX1XLFL0250X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSX1XLFL0250X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSX1XLUB0250X | Electric Fuse, Fast Blow, 250A, 1500VDC, 250000A (IR), Inline/holder, | Littelfuse Inc | PSX1XLFL0250X vs PSX1XLUB0250X |