Part Details for PT08E-12-10PW by Amphenol Corporation
Overview of PT08E-12-10PW by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PT08E-12-10PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT08E-12-10PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 10 POS Solder RA Cable Mount 10 Terminal 1 Port - Bulk (Alt: PT08E-12-10PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH PT08E12-10PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 10 POS Solder RA Cable Mount 10 Terminal 1 Port - Bulk (Alt: APH PT08E12-10PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PT08E-12-10PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 10 POS Solder RA Cable Mount 10 Terminal 1 Port - Bulk (Alt: PT08E-12-10PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for PT08E-12-10PW
PT08E-12-10PW CAD Models
PT08E-12-10PW Part Data Attributes
|
PT08E-12-10PW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT08E-12-10PW
Amphenol Corporation
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 60 | |
Other Description | Plug, 90 Degree | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 12-10 |
Alternate Parts for PT08E-12-10PW
This table gives cross-reference parts and alternative options found for PT08E-12-10PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT08E-12-10PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT06SE-12-10PX | 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | PT08E-12-10PW vs PT06SE-12-10PX |
PT08P-12-10PY | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug | Amphenol Corporation | PT08E-12-10PW vs PT08P-12-10PY |
PT06A-12-10PX | 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT08E-12-10PW vs PT06A-12-10PX |
SP06SE-12-10P | 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | PT08E-12-10PW vs SP06SE-12-10P |
PT06A-12-98P | 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT08E-12-10PW vs PT06A-12-98P |
PT08SE-12-10P | 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | PT08E-12-10PW vs PT08SE-12-10P |
PT08P-12-98P | 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT08E-12-10PW vs PT08P-12-98P |
PT06E-12-98P | 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT08E-12-10PW vs PT06E-12-98P |
PT06E-12-10PW | 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT08E-12-10PW vs PT06E-12-10PW |
PT08P-12-10P | 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT08E-12-10PW vs PT08P-12-10P |