-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photo Transistor, 940nm, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1377-1-ND
|
DigiKey | SENSOR PHOTO 940NM SIDE VIEW SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
191943 In Stock |
|
$0.0737 / $0.4600 | Buy Now |
DISTI #
PT12-21B/TR8
|
Avnet Americas | Phototransistor Chip Silicon 940nm 2-Pin SMD - Tape and Reel (Alt: PT12-21B/TR8) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0408 / $0.0812 | Buy Now |
DISTI #
E02:0323_01995798
|
Arrow Electronics | Phototransistor Chip Silicon 940nm 2-Pin SMD RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 16 Weeks Date Code: 2411 | Europe - 8000 |
|
$0.0659 / $0.0904 | Buy Now |
DISTI #
V72:2272_14831605
|
Arrow Electronics | Phototransistor Chip Silicon 940nm 2-Pin SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1910 Container: Cut Strips | Americas - 1349 |
|
$0.0768 / $0.3532 | Buy Now |
|
Future Electronics | Phototransistor with Right Angle Lens 940nm RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0753 / $0.0878 | Buy Now |
|
Bristol Electronics | 1195 |
|
RFQ | ||
DISTI #
PT12-21B/TR8
|
Avnet Americas | Phototransistor Chip Silicon 940nm 2-Pin SMD - Tape and Reel (Alt: PT12-21B/TR8) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0408 / $0.0812 | Buy Now |
DISTI #
PT12-21B/TR8
|
TME | Phototransistor, Dim: 3x1x2mm, λp max: 940nm, 30V, Lens: black Min Qty: 5 | 850 |
|
$0.0541 / $0.1734 | Buy Now |
DISTI #
PT12-21B/TR8
|
Avnet Asia | Phototransistor Chip Silicon 940nm 2-Pin SMD (Alt: PT12-21B/TR8) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3512210051
|
EBV Elektronik | Phototransistor Chip Silicon 940nm 2-Pin SMD (Alt: 3512210051) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | EBV - 26000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PT12-21B/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PT12-21B/TR8
Everlight Electronics Co Ltd
Photo Transistor, 940nm, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.70.80 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | HIGH SENSITIVITY | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 1.14 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 2 mm |