-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photo Transistor, 940nm, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1153-ND
|
DigiKey | SENSOR PHOTO 940NM SIDE VIEW RAD Min Qty: 3000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1609 | Buy Now |
DISTI #
PT2559B/L2/H2-F
|
Avnet Americas | Phototransistor Chip Silicon 940nm 3-Pin Bag - Bulk (Alt: PT2559B/L2/H2-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0825 / $0.1508 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.1398 | Buy Now |
DISTI #
PT2559B/L2/H2-F
|
Avnet Americas | Phototransistor Chip Silicon 940nm 3-Pin Bag - Bulk (Alt: PT2559B/L2/H2-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0825 / $0.1508 | Buy Now |
DISTI #
322559E004
|
EBV Elektronik | Phototransistor Chip Silicon 940nm 3-Pin Bag (Alt: 322559E004) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PT2559B/L2/H2-F
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PT2559B/L2/H2-F
Everlight Electronics Co Ltd
Photo Transistor, 940nm, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.70.80 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | HIGH SENSITIVITY, SIDE VIEW | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | COMMON COLLECTOR, 2 ELEMENTS | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.129 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 940 nm | |
Shape | RECTANGULAR | |
Size | 4.8 mm |